CC256XEM-STADAPT

Texas Instruments
595-CC256XEM-STADAPT
CC256XEM-STADAPT

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 CC256xEM Bluetooth A dapter Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$34.74 $34.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:
Evaluation Kits
CC256x
Bluetooth
Brand: Texas Instruments
Description/Function: Bluetooth Adapter Kit
For Use With: CC256x
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C

CC256XEM-STADAPT BLUETOOTH® Adapter Kit

Texas Instruments CC256XEM-STADAPT BLUETOOTH® Adapter Kit is a connector board aimed to help evaluate TI’s CC256x Bluetooth and Dual-Mode solution with STM32 MCUs. The CC256XEM-STADAPT board serves as a translation board between a CC256xEM board (CC256XQFNEM, CC2564MODAEM, and CC2564MODNEM) and a STM32 MCU Evaluation board (STM3240G-EVAL and STM32F4DISCOVERY). The Texas Instruments CC256XEM-STADAPT board provides flexibility to route the UART and PCM/I2S signals to different pins on the STM32 MCU Evaluation boards through a set of resistors and jumpers. The jumpers on headers J1 through J6 control which evaluation board, STM3240G-EVAL or STM32F4DISCOVERY, receives the UART signal. Zero-ohm resistors can be soldered on to the PCM/I2S section to provide the signal to the STM32 MCU Evaluation boards if their application requires I2S communication.