P0805

Terasic Technologies
993-P0805
P0805

Mfr.:

Description:
Programmable Logic IC Development Tools Titan S10 SOM (FMC+) Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 8/7/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5,363.62 $5,363.62

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
Titan S10 SOM
Brand: Terasic Technologies
For Use With: System on Module
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: Titan Series
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Titan S10 SOM (FMC+) Evaluation Kit
Unit Weight: 2.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Titan S10 Evaluation Kits (EVKs)

Terasic Technologies Titan S10 Evaluation Kits (EVKs) include a Titan S10 System on Module (SOM) and a Titan S10 carrier board. The SOM is installed onto the carrier board via two FMC+ connectors to ensure compatibility with Titan S10 SOMs built for the FMC+ or standard FMC interface. These kits include Titan S10 SOM, Titan S10 carrier board, active heatsink, Type-A to Type-C cables, 12V DC power adapter, AC power cord, and QSG. Typical applications include industrial automation, medical technology, military and aerospace, test and measurement equipment, and advanced embedded systems.