EK-S7-SP701-G

AMD / Xilinx
217-EK-S7-SP701-G
EK-S7-SP701-G

Mfr.:

Description:
Programmable Logic IC Development Tools Spartan 7 SP701 Evaluation Kit

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
13
Expected 31/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,282.75 $1,282.75

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Kits
FPGA
Spartan-7
Brand: AMD / Xilinx
Dimensions: 152.4 mm x 152.4 mm x 2.24 mm
Interface Type: HDMI, I2C, JTAG, UART, USB
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Spartan
Unit Weight: 2.347 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A992.a

Spartan®-7 SP701 FPGA Evaluation Kit

AMD / Xilinx SP701 Evaluation Kit is built for designs requiring sensor fusion, such as industrial networking, embedded vision, and automotive applications. The evaluation kit is based on the XC7S100FGGA676 device, a member of the AMD / Xilinx 7 Field Programmable Gate Array (FPGA) line of products. The SP701 Evaluation Kit features high I/O availability and I/O expansion capability via Peripheral module interface (Pmods) and FPGA Mezzanine Card (FMC) connectors, making it the largest IP development canvas for Spartan-7 FPGA users. The board is designed for high performance and lower power with a 28nm, 1V core voltage process. For lower power, the board has a 0.9V core voltage option.