DK-DEV-10AX115S-A

Altera
989-DK-DEV-10AX115
DK-DEV-10AX115S-A

Mfr.:

Description:
Programmable Logic IC Development Tools Arria 10 GX FPGA Development Kit (Production) including a 1-year license for Quartus Prime Pro Development Kit Edition

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6,248.05 $6,248.05

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Development Kits
FPGA
Arria 10 GX
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Programmable Logic IC Development Tools
Series: Arria 10 GX Development Kits
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Arria 10 FPGA
Part # Aliases: 979983
Unit Weight: 3.153 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Arria® 10 GX FPGA Development Kit

Altera Arria® 10 GX FPGA Development Kit provides a complete design environment that includes all hardware and software to take advantage of the performance and capabilities available in Altera Arria® 10 GX FPGAs. The Development Kit is used to develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board. The Kit is also designed to create and test memory subsystems consisting of DDR4, DDR3, QDR™IV, and RLDRAM III memories.