4 CHANNEL OFFLINE PROGRAMMER

GOWIN Semiconductor
192-4CHANNELOFFLINEP
4 CHANNEL OFFLINE PROGRAMMER

Mfr.:

Description:
Programmable Logic IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$672.02 $672.02

Product Attribute Attribute Value Select Attribute
GOWIN Semiconductor
Product Category: Programmable Logic IC Development Tools
RoHS:  
Programming Modules
FPGA
GW1N-1, GW1N-2, GW1N-4, GW1NR-4, GW1NZ, GW1N1S, GW1N-9, GW2A18
Brand: GOWIN Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Gowin FPGA Devices
Interface Type: JTAG, USB
Operating Supply Voltage: 1.2 V to 3.3 V, 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000
TARIC:
8471900000
ECCN:
EAR99

4 JTAG Interface Offline Programmer

GOWIN Semiconductor 4 JTAG Interface Offline Programmer is designed to program GW1N(R) chips offline. The 4 JTAG Programmer features data confidentiality, portability, and multi-path programming. The 4 JTAG Interface Offline Programmer can program four FPGA devices simultaneously and automatically detect device access and program in a single interface. These features increase the mass production rate and make the programmer suitable for rapidly large-volume production.

FEATURED PRODUCTS
GOWIN SEMICONDUCTOR