744732

Wurth Elektronik
710-744732
744732

Mfr.:

Description:
Power Management IC Development Tools TI-PMLK Buck Wurth Elektronik Edition

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$277.58 $277.58

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Voltage Regulator - Switching Regulator
5 V to 10 V
2.5 V
LM3475, TPS54160
TI-PMLK
Brand: Wurth Elektronik
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8504508000
TARIC:
8473302000
ECCN:
EAR99

Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

TI-PMLK Buck Development Kit

Würth Elektronik TI-PMLK Buck Development Kit offers two distinct buck circuits, six different inductors, and adjustable operating conditions. The TI-PMLK Kit consists of a power board allowing experimental testing of power inductors by using two step-down switching regulators, one based on hysteretic and one using peak current mode control operation. Würth Elektronik TI-PMLK Buck Development Kit features current sense transformers and integrated current shunts for easy current measurements using standard voltage probes.