CRD25DA12N-FMC

Wolfspeed
941-CRD25DA12N-FMC
CRD25DA12N-FMC

Mfr.:

Description:
Power Management IC Development Tools 25 kW WolfPACK Six-Pack FM3 Three-Phase Inverter

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Inverter
800 VDC
480 VAC
SiC MOSFETs
FM3
Brand: Wolfspeed
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Application Notes

Compliance Codes
CAHTS:
8504409099
USHTS:
8504409577
JPHTS:
850440090
TARIC:
8504408690
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRD25DA12N-FMC 25kW Three-Phase Inverter

Wolfspeed CRD25DA12N-FMC 25kW Three-Phase Inverter demonstrates unparalleled system-level power density and efficiency obtained using the Wolfspeed WolfPACK™ FM3 power module platform. The WolfPACK FM3 power module platform is optimized for silicon-carbide MOSFETs in a high-density, low-inductance footprint to reduce system-level losses and simplify the overall system design. The CRD25DA12N-FMC inverter delivers 25kW output power, features a 100kHz switching frequency, and an input voltage of 1000VDC. By default, the CRD25DA12N-FMC inverter is designed to be evaluated as a simple three-phase inverter topology. However, the flexibility of the generic power stage makes it simple to adapt to other applications. Typical applications include solar and energy storage systems, smart grid/grid-tied distributed generation, off-board charging, industrial motor drives, and UPSes.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 21/10/2026
4
Expected 22/10/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5,682.62 $5,682.62