UCC5320SCEVM-058

Texas Instruments
595-UCC5320SCEVM-058
UCC5320SCEVM-058

Mfr.:

Description:
Power Management IC Development Tools UCC5320SCEVM-058

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
3 V to 15 V
13.2 V to 33 V
UCC5320SCD
UCC5320SC-058
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 4.3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249.775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

UCC5320SCEVM Gate Driver Evaluation Module (EVM)

Texas Instruments UCC5320SCEVM Gate Driver Evaluation Module (EVM) is used to evaluate the UCC53xx family of devices. The evaluation module provides the user with the flexibility of configuring the driver to Split output, miller clamp, or UVLO based on the device used. The evaluation module features enough test points & jumper options for one to evaluate the device with minimal external components.