TPSM84624EVM-013

Texas Instruments
595-TPSM84624EVM-013
TPSM84624EVM-013

Mfr.:

Description:
Power Management IC Development Tools TPSM84624EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
600 mV to 10 V
TPSM84624
TPSM84624-013
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM84x24EVM-013 Power Module Evaluation Boards

Texas Instruments TPSM84x24EVM-013 Power Module Evaluation Boards are configured to evaluate the operation of the TPSM84424, TPSM84624, or TPSM84824. These power modules offer a current of 4.0A (TPSM84424), 6.0A (TPSM84624), or up to 8.0A (TPSM84824) in a compact package. The input voltage range is 4.5V to 17V. The output voltage range is 0.6V to 10V. The output voltage can be set to one of six popular values using a configuration jumper. The switching frequency can also be set to one of six values with a jumper. The Texas Instruments TPSM84x24EVM-013 evaluation boards make it easy to evaluate the TPSM84x24 operation.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$91.62 $91.62