TPSM828303PEVM-058

Texas Instruments
595-TPSM828303PEVM58
TPSM828303PEVM-058

Mfr.:

Description:
Power Management IC Development Tools TPSM828303P evaluati on module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.8 V
TPSM828303PVCB
TPSM828303P-058
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM828303PEVM-058 Evaluation Module

Texas Instruments TPSM828303PEVM-058 Evaluation Module is designed to quickly and easily demonstrate the TPSM828303PVCB power module. The TPSM828303 3A, synchronous, step-down, DC/DC power module offers an integrated inductor housed in a 2.5mm x 2.6mm x 2.0mm MagPack™ package.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$83.38 $83.38