TPS7A91EVM-831

Texas Instruments
595-TPS7A91EVM-831
TPS7A91EVM-831

Mfr.:

Description:
Power Management IC Development Tools TPS7A91EVM-831

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 9/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.39 $48.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
6.5 V
50 mV to 1.6 V
TPS7A9101DSK
TPS7A91-831
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7A91EVM-831 Evaluation Module (EVM)

Texas Instruments TPS7A91EVM-831 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A91. The TPS7A91 is a 1A high-accuracy, low dropout voltage regulator. The evaluation module circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 1A.