TPS7A57EVM-081

Texas Instruments
595-TPS7A57EVM-081
TPS7A57EVM-081

Mfr.:

Description:
Power Management IC Development Tools TPS7A57 evaluation m odule for 5-A low-n

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
500 mV to 5.2 V
TPS7A57
TPS7A57-081
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A57EVM-081 Evaluation Module

Texas Instruments TPS7A57EVM-081 Evaluation Module is designed for developing the TPS7A57 low-noise, Low-Dropout (LDO) linear regulator. The TPS7A57EVM-081 evaluation module operates at 0.5V to 5V selectable output voltages and features a current-reference and unity-gain low dropout. This evaluation module contains an optional high-performance load transient circuit to allow efficient testing of the parallel TPS7A57 LDO's load transient performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$279.43 $279.43