TPS7A14EVM-058

Texas Instruments
595-TPS7A14EVM-058
TPS7A14EVM-058

Mfr.:

Description:
Power Management IC Development Tools TPS7A14 evaluation m odule for 1-A low i

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$108.25 $108.25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
5.5 V
800 mV
TPS7A14
TPS7A14-058
Brand: Texas Instruments
For Use With: TPS7A1408PYBKR (DSBGA-6 Package)
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A14EVM Evaluation Modules

Texas Instruments TPS7A14EVM-058 and TPS7A14EVM-095 evaluation module (EVM) aid designers in evaluating the operation and performance of the TPS7A14 LDO voltage regulator. The modules are configured with a single low-noise, small-size, linear regulator for a wide range of applications. The regulator is capable of delivering up to 1A to the load with low VIN to VOUT dropout voltage.