TPS63806EVM

Texas Instruments
595-TPS63806EVM
TPS63806EVM

Mfr.:

Description:
Power Management IC Development Tools TPS63806 high curren t; high efficiency

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$87.96 $87.96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.3 V to 5.5 V
1.8 V to 5.2 V
TPS63806
TPS63806
Brand: Texas Instruments
Description/Function: High Current, High Efficiency Buck-Boost Converter Evaluation Module
For Use With: Buck-Boost Converter
Interface Type: Serial
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS63806EVM Evaluation Module

Texas Instruments TPS63806EVM Evaluation Module is designed to easily evaluate and test the operation of the TPS63806 Buck-Boost Converter. The TPS63806 comes in a small 2.3 x 1.4mm² WCSP package. The TPS63806EVM operates from 1.3V to 5.5V input voltage, and output currents can increase to 2A in buck and boost modes. Evaluation of the different features of the Texas Instruments TPS63806 is simplified and includes precise device enable.