TPS63070EVM-693

Texas Instruments
595-TPS63070EVM-693
TPS63070EVM-693

Mfr.:

Description:
Power Management IC Development Tools TPS63070EVM-693

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2 V to 16 V
3.3 V/5 V
TPS63070
TPS63070-693
Brand: Texas Instruments
Description/Function: Evaluates the TPS63070 buck-boost converter
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS63070EVM-693 Buck-Boost Converter EVM

Texas Instruments TPS63070EVM-693 Buck-Boost Converter Evaluation Module (EVM) is designed to help users easily evaluate and test the operation and functionality of the TPS63070 Buck-Boost Converter. The TPS63070EVM-693 uses the TPS63070 adjustable version; the output voltage is set to 3.3V/5.0V. The user can select the output voltage with the VSEL pin. The EVM operates with an input voltage from 2.0V to 16V. Output currents can go up to 2A in buck mode and boost mode.