TPS62A06EVM-248

Texas Instruments
595-TPS62A06EVM-248
TPS62A06EVM-248

Mfr.:

Description:
Power Management IC Development Tools TPS62A06 evaluation module 5.5-V 6-A ou

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
TPS62A06-248
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62A06EVM-248 Evaluation Module

Texas Instruments TPS62A06EVM-248 Evaluation Module allows users to evaluate the TPS62A06. The TPS62A06 step-down converter features 1% feedback accuracy in a 1.6mm x 1.6mm SOT563 package with 0.6mm height. The TI TPS62A06EVM-248 converts a 2.5V to the 5.5V input voltage to a regulated output voltage of 1.2V. The circuit inhabits 54mm² with a maximum height of 1.5mm and up to 6A output current.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$87.96 $87.96