TPS62901-Q1EVM

Texas Instruments
595-TPS62901-Q1EVM
TPS62901-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS62901 evaluation module for 3-V to 18

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$89.91 $89.91

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.4 V to 18 V
3.3 V
TPS62901-Q1
TPS62901
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62901EVM-069 Evaluation Module

Texas Instruments TPS62901EVM-069 Evaluation Module allows users to evaluate the TPS62901 1A buck converter in a small 1.5mm by 2mm QFN package. The TPS62901 is a high efficiency, low IQ buck converter for use in various industrial, enterprise, and personal electronics applications. The TI TPS62901EVM-069 Evaluation Module outputs a 3.3V output voltage from input voltages up to 17V.