TPS62821EVM-005

Texas Instruments
595-TPS62821EVM-005
TPS62821EVM-005

Mfr.:

Description:
Power Management IC Development Tools TPS62821EVM-005

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1.8 V
TPS62821
TPS62821-005
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62821EVM-005 Converter Evaluation Module

Texas Instruments TPS62821EVM-005 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62821. The TPS62821 is a 1A step-down converter with DCS-Control in a 2mm x 1.5mm QFN package. The evaluation module outputs a 1.8V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The Texas Instruments TPS62821 is a highly efficient and small solution for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), computing, and factory automation.

TPS62822EVM-005 Evaluation Module (EVM)

Texas Instruments TPS62822EVM-005 Evaluation Module (EVM) facilitates the evaluation of the TPS62822. The TPS62822 is a 2A, step-down converter with DCS-Control in a 2mm by 1.5mm QFN package. The evaluation module outputs a 1.8V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The Texas Instruments TPS62822 is a highly efficient and small solution for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), computing, and factory automation.