TPS62748EVM-706

Texas Instruments
595-TPS62748EVM-706
TPS62748EVM-706

Mfr.:

Description:
Power Management IC Development Tools TPS62748EVM-706

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2 V to 5.5 V
1.2 V/1.8 V
TPS62748
TPS62748-706
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS62748 300 mA synchronous step down converter
Output Current: 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62748EVM-706 Step-Down Converter EVM

Texas Instruments TPS62748EVM-706 Step-Down Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS62748. The evaluation module converts a 2.0V to 5.5V input voltage to a regulated output voltage that is set to either 1.2V or 1.8V at up to 300mA. The TPS62748 has an integrated VOUT switch and comes in a small 1.6x0.9mm2 WCSP package. It has an ultra-low quiescent current of 360nA.