TPS61391EVM-058

Texas Instruments
595-TPS61391EVM-058
TPS61391EVM-058

Mfr.:

Description:
Power Management IC Development Tools 85-V boost converter evaluation module f

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
35 V
TPS61391
TPS61391-058
Brand: Texas Instruments
Output Current: 3.5 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 170.412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61391EVM-058 Evaluation Module

Texas Instruments TPS61391EVM-058 Evaluation Module facilitates the evaluation of the TPS61391. The TPS61391 is a step-up converter with the current mirror and sample and hold circuitry being integrated, which is designed for biasing and monitoring the avalanche photodiodes (APD) in the optical receivers. The Texas Instruments TPS61391EVM-058 Evaluation Module features a 2.5V to 5.5V input voltage range, an output voltage range of up to 85V, and a 700kHz switching frequency.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$109.78 $109.78