TPS56637EVM-029

Texas Instruments
595-TPS56637EVM-029
TPS56637EVM-029

Mfr.:

Description:
Power Management IC Development Tools ANDROMEDA HR TPS5663 7EVM-029

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
24 V
5 V
TPS56637
TPS56637
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 173.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS56637EVM-029 Converter Evaluation Module (EVM)

Texas Instruments TPS56637EVM-029 Converter Evaluation Module (EVM) is designed to help evaluate the TPS56637. The TPS56637 is an adaptive on-time D-CAP3™ mode synchronous step-down DC-DC converter and is able to deliver a 6A continuous output current. This switch mode power supply (SMPS) IC is optimized for applications requiring very low power consumption, such as printers, DTV, and monitors, by providing an Ecomode™ (pulse-skipping). The TPS56637 integrates 30V capable MOSFETs, which is suitable for applications working from 24V bus power lines. D-CAP3™ mode provides an easy-to-design, stable regulation with very few external components, and it supports cost-effective ceramic capacitors. The TPS56637EVM-029 evaluation module is a single, synchronous buck converter providing 5V at 6A from 4.5V to 28V input.