TPS55288EVM-053

Texas Instruments
595-TPS55288EVM-053
TPS55288EVM-053

Mfr.:

Description:
Power Management IC Development Tools TPS55288 buck-boost converter evaluation

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$167.30 $167.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 36 V
800 mV to 20 V
TPS55288
TPS55288-053
Brand: Texas Instruments
Interface Type: I2C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS55288EVM-053 Evaluation Module

Texas Instruments TPS55288EVM-053 Evaluation Module helps designers evaluate the operation and performance of the TPS55288. The TPS55288 Synchronous Buck-Boost Converter is optimized for converting battery or adaptor voltage into power supply rails. The TPS55288 integrates two 16A MOSFETs of the boost leg to balance the solution size and efficiency for USB Power Delivery (USB PD) applications.