TPS548B23EVM

Texas Instruments
595-TPS548B23EVM
TPS548B23EVM

Mfr.:

Description:
Power Management IC Development Tools TPS548B23 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 16 V
500 mV to 5.5 V
TPS548B23
TPS548B23
Brand: Texas Instruments
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS548B23EVM Converter Evaluation Module (EVM)

Texas Instruments TPS548B23EVM Converter Evaluation Module (EVM) is designed to provide a quick setup to evaluate and gain familiarity with the TPS548B23 device. This evaluation module can deliver a continuous load current of up to 20A, operating within an input voltage range of 8V to 16V (12V nominal) and the output voltage range of 0.5V to 5.5V (1.0V default). The TPS548B23 uses a nominal 12V bus to produce a regulated 1.0V (default) output at up to 20A load current. The Texas Instruments TPS548B23EVM includes jumpers to quickly configure different settings selected by the CFG pins and test points to evaluate the device's performance.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.00 $165.00