TPS54302EVM-716

Texas Instruments
595-TPS54302EVM-716
TPS54302EVM-716

Mfr.:

Description:
Power Management IC Development Tools SETUP TPS54302EVM-71 6 IN SAP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
8 V to 28 V
Adjustable
TPS54302
TPS54302-716
Brand: Texas Instruments
Description/Function: Synchronous step-down converter evaluation module
For Use With: TPS54302
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54302EVM-716 Step-Down Converter EVM

Texas Instruments TPS54302EVM-716 Step-Down Converter Evaluation Module (EVM) facilitates the evaluation of the TPS54202. The TPS54202 is a 28V 3A ultra-low quiescent supply current (IQ), synchronous monolithic buck converter with integrated MOSFETs. This evaluation module demonstrates the small printed-circuit-board areas that may be achieved when designing with the Texas Instruments TPS54202 regulator. The switching frequency for this device is internally set at a nominal 400kHz. The absolute maximum input voltage for this evaluation module is 30V.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$91.49 $91.49