TPS3803Q1EVM

Texas Instruments
595-TPS3803Q1EVM
TPS3803Q1EVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS3803-01-Q 1 AND TPS3805-01-Q1

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$87.98 $87.98

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Supervisory Circuit
1.3 V to 6 V
TPS3803G15-Q1, TPS3805H33-Q1, TPS3803-01-Q1
TPS3803
Brand: Texas Instruments
Description/Function: Evaluation module for TPS3803x-Q1 voltage supervisors
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 515 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3803Q1EVM Voltage Detectors Evaluation Module

Texas Instruments TPS3803Q1EVM Voltage Detectors Evaluation Module (EVM) is designed for testing the TPS3803-Q1 and TPS3805-Q1 families of voltage detectors. The evaluation module features three devices (TPS3803-01-Q1, TPS3803G15-Q1, and TPS3805H33-Q1) for easy evaluation. These devices are used primarily in digital signal processing and processor-based systems. The TPS3803G15-Q1 has a fixed sense threshold voltage, whereas the TPS3803Q1 has an adjustable SENSE input configured by an external resistor divider. The Texas Instruments TPS3805-Q1 has a second SENSE input and a fixed threshold voltage. The open-drain voltage detectors are provided with a pull-up resistor option to enable the evaluation of each of these devices.