TPS25846Q1EVM-117

Texas Instruments
595-TPS25846Q1EVM117
TPS25846Q1EVM-117

Mfr.:

Description:
Power Management IC Development Tools TPS25846-Q1 USB BC1. 2 synchronous buck

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$125.11 $125.11

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 36 V
2.5 V
TPS25846-Q1
TPS25846-117
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TPS25846-Q1 USB
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS25846Q1EVM-117 Evaluation Module

Texas Instruments TPS25846Q1EVM-117 Evaluation Module is designed to quickly and easily demonstrate the TPS25846-Q1 Synchronous Buck Converter with cable compensation. The TPS25846-Q1 USB BC1.2 5V, 3.5A output, 36V input synchronous buck Converter offers cable droop compensation, resulting in the Vbus voltage remaining constant regardless of load current, ensuring connected portable devices are charged at optimal current and voltage even under heavy loads.