TPS25814EVM

Texas Instruments
595-TPS25814EVM
TPS25814EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25814 USB Type-C DFP port controller

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
20 V
TPS25814
TPS25814
Brand: Texas Instruments
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25814EVM Controller Evaluation Module (EVM)

Texas Instruments TPS25814EVM Controller Evaluation Module (EVM) is designed to help evaluate the TPS25814. The TPS25814 is a stand-alone USB Type-C port controller providing cable plug and orientation detection at the USB Type-C connector. When cable detection is complete, the TPS25814 enables the internal 5V power path and configures external multiplexers and alternate mode settings. The Texas Instruments TPS25814EVM is powered by a 20V DC barrel jack connection or 20V bench supply. This 20V input supply is regulated to 5V and 3.3V using the TPS51220. The TUSB542 and HD3SS3220 route the USB SS lanes from the DFP port to the UFP port, allowing users to evaluate a USB 3.0 data solution.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$255.33 $255.33