TPS23758EVM-080

Texas Instruments
595-TPS23758EVM-080
TPS23758EVM-080

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.55 $248.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Power Supply Controller
37 V to 57 V
5 V
TPS23758
TPS23758-080
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Access Points, Barcode Readers, IP Cameras
Interface Type: SPI
Output Current: 2.3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS23758EVM-080 Evaluation Module

Texas Instruments TPS23758EVM-080 Evaluation Module allows reference circuitry evaluation of the TPS23758. The TPS23758 PoE Power Devices combine a Power over Ethernet (PoE) powered device (PD) interface, a 150V switching power FET, and a current-mode DC-DC controller optimized for flyback topology. The Texas Instruments TPS23758EVM-080 Evaluation Module offers input and output power connectors and an array of onboard test points for circuit evaluation.