TPS1211Q1EVM

Texas Instruments
595-TPS1211Q1EVM
TPS1211Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS1211-Q1 evaluatio n module for smart

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$248.55 $248.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
3.5 V to 36 V
TPS12110-Q1
TPS1211
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS1211Q1EVM Driver Evaluation Module (EVM)

Texas Instruments TPS1211Q1EVM Driver Evaluation Module (EVM) allows TI's TPS12110-Q1 controller reference circuit evaluation. The Texas Instruments TPS12110-Q1 is a 3.5V-40V smart high-side controller with two-level adjustable over current protection. It includes an adjustable circuit breaker timer, overvoltage protection, fast short-circuit protection, accurate analog current monitor output, and remote over-temperature protection features.