TLV803EA29EVM

Texas Instruments
595-TLV803EA29EVM
TLV803EA29EVM

Mfr.:

Description:
Power Management IC Development Tools AMES TLV803EA EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
3.3 V
TLV803E
TLV803EA29
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV803EA29EVM Evaluation Module

Texas Instruments TLV803EA29EVM Evaluation Module is designed to evaluate the performance of the TLV803E. The TLV803E is a 3-pin voltage supervisor and reset IC that offers operation up to 6V while maintaining a low quiescent current of 2µA (max) and 2% maximum accuracy. The TLV803EA29EVM evaluation module from Texas Instruments supports all device output topologies and includes a shunt to place on jumper J1 for the open-drain output variant.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$38.86 $38.86