TLV751-EVM

Texas Instruments
595-TLV751-EVM
TLV751-EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.39 $48.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
1.5 V to 6 V
550 mV to 5.5 V
TLV75101DSQ
TLV751
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TLV75x-EVM Evaluation Modules

Texas Instruments TLV75x-EVM Evaluation Modules are reference designs for engineering demonstration and evaluation of the TLV751 and TLV752 devices. The TLV751 is a 500mA, dual-channel, high-accuracy, adjustable, linear, low-dropout (LDO) regulator. The TLV752 is a 1A, dual-channel, high-accuracy, adjustable, linear, low-dropout (LDO) regulator.