TLV61070AEVM-095

Texas Instruments
595-TLV61070AEVM-095
TLV61070AEVM-095

Mfr.:

Description:
Power Management IC Development Tools TLV61070A evaluation module for 5-V 2-A

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$98.43 $98.43

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
3.6 V
5 V
TLV61070A
TLV61070A-095
Brand: Texas Instruments
For Use With: Power Management
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TLV61070AEVM-095 Converter Evaluation Module

Texas Instruments TLV61070AEVM-095 Converter Evaluation Module (EVM) evaluates the performance of the TLV61070A. The TLV61070A is a synchronous boost converter with an ultra-low input voltage of 0.5V. The device provides a power supply solution for smart devices and portable equipment powered by various batteries and supercapacitors. The Texas Instruments TLV61070AEVM-095 is designed to support some modifications by the user. The external component can be changed according to the actual application.