LMQ66430-2EVM

Texas Instruments
595-LMQ66430-2EVM
LMQ66430-2EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$136.79 $136.79

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
36 V
3.3 V
LMQ66430-Q1
LMQ66430-2
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

LMQ66430-2EVM Controller Evaluation Module

Texas Instruments LMQ66430-2EVM Buck Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMQ66430-Q1 wide-input buck regulator. The LMQ66430-Q1 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 3A of load current from an input voltage of up to 36V. The LMQ66430-Q1 has ultra-low operating quiescent current and high efficiency at light loads. The Texas Instruments LMQ66430-2EVM is populated with a small 2.6mm × 2.6mm Enhanced HotRod™ QFN package for the LMQ66430-Q1 on the board, providing a tiny, low-EMI solution size.