LMQ62440EVM-2MHZ

Texas Instruments
595-LMQ62440EVM-2MHZ
LMQ62440EVM-2MHZ

Mfr.:

Description:
Power Management IC Development Tools 36-V low EMI 4-A 5 - V synchronous 2.1-

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$89.91 $89.91

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
5 V
LMQ62440
LMQ62440
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMQ62440EVM Converter Evaluation Module (EVM)

Texas Instruments LMQ62440EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMQ62440 synchronous step-down converter. The LMQ62440 provides exceptional efficiency, low Iq, and low EMI in a small solution size with integrated capacitors. This evaluation module implements the LMQ62440-Q1 in a 14-pin wettable flank Hotrod™ package (VQFN-HR). The LMQ62440-Q1 can deliver up to 4A with exceptional efficiency and output accuracy in a tiny solution size. The Texas Instruments LMQ62440EVM is reasonably optimized for EMI and thermal performance to replicate the layout practices in the user's application.