LM5168FEVM

Texas Instruments
595-LM5168FEVM
LM5168FEVM

Mfr.:

Description:
Power Management IC Development Tools LM5168 evaluation mo dule 115-V fly-buck

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 13/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
DC/DC Primary/Secondary Side Controller
20 V to 115 V
10 V
LM5168
LM5168F
Brand: Texas Instruments
For Use With: Fly-Buck Regulator
Output Current: 250 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99

LM5168FEVM Converter Evaluation Module (EVM)

Texas Instruments LM5168FEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM5168. The LM5168 is a 115V DC/DC fly-buck regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The evaluation module operates over a wide input voltage range of 20V to 115V (120V absolute maximum) to provide a regulated 10V output at up to 0.25A with a 750kHz switching frequency. An additional 10V floating output is supplied through the fly-buck topology. The output voltage has better than 1.5% set-point accuracy and is adjustable using an external resistor divider. The module design uses the Texas Instruments LM5168-Q1 synchronous buck converter with a wide input voltage range, wide duty-cycle range, integrated high-side and low-side power MOSFETs, advanced overcurrent protection, and precision enable.