LM5150RUMEVM

Texas Instruments
595-LM5150RUMEVM
LM5150RUMEVM

Mfr.:

Description:
Power Management IC Development Tools LM5150RUMEVM EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 40 V
8.5 V
LM5150
LM5150RUM
Brand: Texas Instruments
Output Current: 2.94 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 368.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5150RUMEVM Evaluation Module

Texas Instruments LM5150RUMEVM Evaluation Module helps designers evaluate the LM5150 a Wide VIN Automotive Low IQ Boost Controller IC. The LM5150RUMEVM is developed to supply a minimum voltage from a vehicle battery during cranking and provides the design engineer with a fully functional boost converter. The LM5150RUMEVM has a 2.5V to 40V input voltage range, with 5V required to start-up. The device has an 8.5V target output voltage when the input voltage drops below the target and up to 2.94A output current. The evaluation module also features an external PMOS bypass switch turns on automatically to save power loss when the input/output voltage is high enough to guarantee minimum 8.5V at the output.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$139.03 $139.03