LM5085EVAL/NOPB

Texas Instruments
926-LM5085EVAL/NOPB
LM5085EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM5085 EVAL BOARD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
5.5 V to 55 V
5 V
LM5085
LM5085
Brand: Texas Instruments
Description/Function: 75 V Constant On-Time PFET Buck Switching Controller
Dimensions: 3.1 in x 1.5 in x 0.78 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 4.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 243.322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5085EVAL Evaluation Board

Texas Instruments LM5085EVAL Evaluation Board provides the user with a fully functional buck regulator employing the LM5085 PFET switching controller. The LM5085EVAL Evaluation Board provides a 5V output over an input range of 5.5V to 55V. The circuit delivers load currents to 4.5A, with the current limit set at 7.6A. Texas Instruments LM5085 PFET switching regulator contains a PFET gate driver and a high voltage bias regulator.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$177.72 $177.72