DRV8860EVM

Texas Instruments
595-DRV8860EVM
DRV8860EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8860 EVAL MOD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.15 $165.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
8 V to 38 V
DRV8860
DRV8860
Brand: Texas Instruments
Description/Function: Evaluation module for octal, low side driver with serial interface
Dimensions: 101 mm x 60 mm
For Use With: MSP430F2350
Interface Type: Serial, UART, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 330.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV8860EVM Octal Low-Side Driver EVM

Texas Instruments DRV8860EVM Octal Low-Side Driver Evaluation Module (EVM) is a complete solution for evaluating the DRV8860x, an octal low-side driver. A board with an MSP430 and dual DRV8860x is included to evaluate the device performance, including a daisy-chain connection. A graphical user interface (GUI) is provided for designers to easily and quickly evaluate the device. The Texas Instruments DRV8860EVM operates on an external power supply from 8 to 38V.