DRV8839EVM

Texas Instruments
595-DRV8839EVM
DRV8839EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8839 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Brushed DC Motion Controller
1.8 V to 11 V
DRV8839
DRV8839
Brand: Texas Instruments
Description/Function: Complete solution for evaluating the low voltage brushed DC motor driver
For Use With: DRV8839
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1.8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 299.777 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8839 Evaluation Module

Texas Instruments DRV8839EVM is a complete solution for evaluating the DRV8839 low voltage brushed DC motor driver. The Texas Instruments DRV8839EVM includes an MSP430 microcontroller that is pre-programmed to take input from two dedicated analog potentiometers for PWM speed control of two motors.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$46.76 $46.76