DRV8837EVM

Texas Instruments
595-DRV8837EVM
DRV8837EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8837 Eval Mod

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$125.11 $125.11

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
1.8 V to 11 V
DRV8837
DRV8837
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Brushed DC Motor Driver
Interface Type: USB
Output Current: 1.8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV8837EVM Evaluation Module

Texas Instruments DRV8837EVM Evaluation Module demonstrates the capabilities and performance of the DRV8837 motor driver. The DRV8837 DC motor driver can be controlled with the onboard MS430 microcontroller or an external microcontroller. The Texas Instruments DRV8837EVM is designed to operate in a wide input voltage range of 1.8V to 11V.