DRV8424EVM

Texas Instruments
595-DRV8424EVM
DRV8424EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8424 STEP/DIR con trol interface step

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$125.11 $125.11

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8424E
DRV8424
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

DRV8424EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8424EVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV8424 device. The DRV8424 devices are integrated motor-driver solutions for bipolar stepper motors. The device combines two N-channel power MOSFET H-bridges, integrated current sense, regulation circuitry, and a micro-stepping indexer. The Texas Instruments DRV8424 devices can be powered with a supply voltage from 4.5 to 33V. A simple STEP/DIR control interface allows an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune ripple control, or smart tune dynamic decay current regulation scheme.