BQ76905EVM

Texas Instruments
595-BQ76905EVM
BQ76905EVM

Mfr.:

Description:
Power Management IC Development Tools BQ76905EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
0 V to 35 V
BQ76905
BQ76905
Brand: Texas Instruments
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BQ76905EVM Evaluation Module

Texas Instruments BQ76905EVM Evaluation Module is designed to evaluate the BQ76905, a battery monitor and protector for Li-Ion, Li-Polymer, LiFePO4 (LFP), and LTO battery packs. This module integrates low-side protection NFET drivers, programmable LDO for external system use, and an I2C host communication interface supporting up to 400kHz operation with optional CRC. The BQ76905EVM module includes one BQ76905 IC, a sense resistor, one thermistor, and power FETs. This module is ideal for cordless power and garden tools, vacuum cleaners, non-military drones, and the industrial battery pack (2-series to 5-series).

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$351.00 $351.00