BQ25173EVM

Texas Instruments
595-BQ25173EVM
BQ25173EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$81.75 $81.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
18 V to 40 V
10.5 V
BQ25173
BQ25173
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25173EVM Charger Evaluation Module (EVM)

Texas Instruments bq25173EVM Charger Evaluation Module (EVM) is designed to help evaluate and test the various operating modes of the bq25173. The Texas Instruments bq25173 is a linear charger IC for a 1-cell to 4-cell supercapacitor. Charging voltage can be adjusted using an external resistor divider between OUT and FB. The charging current can be set from 10mA to 800mA with an external resistor on ISET.