RTKA12120DE0000BU

Renesas / Intersil
968-RTKA12120DE000BU
RTKA12120DE0000BU

Mfr.:

Description:
Power Management IC Development Tools EVAL BRD 1, F/U/W RRM12120-B40, 20A DC/DC PMBUS PWR MODULE,1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
DC/AC Switching Converter
4.75 V to 15 V
600 mV to 3.3 V
RRM12120-B40
RRM12
Brand: Renesas / Intersil
For Use With: DC/DC Converter
Output Current: 20 A
Packaging: Tray
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTKA12120DE0000BU Evaluation Board

Renesas Electronics RTKA12120DE0000BU Evaluation Board layout is optimized for low loss, electrical and thermal performance. The RTKA12120DE0000BU is a 3.8in. x 3.5in. six-layer FR-4 board with 2oz. copper on all the layers and can be used as a single 20A reference design.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$121.53 $121.53