MYMGK1R812FRSR-EVM

Murata Electronics
81-MYMGK1R812FRSREVM
MYMGK1R812FRSR-EVM

Mfr.:

Description:
Power Management IC Development Tools 12A 4.5-8VDC VIN 0.7-1.8VOUT

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$99.97 $99.97

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Management IC Development Tools
MYMGK
Brand: Murata Electronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MonoBK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYMGK Evaluation Boards

Murata Electronics MYMGK Evaluation Boards are designed to test and evaluate the functions of the MYMGK series DC-DC converters. Depending on the model, the eval boards are suitable for MYMGK00x04, MYMGK00x06, MYMGK1R812, or MYMGK1R820 series converters. These MYMGK evaluation boards from Murata Electronics test and evaluate the DC-DC converters to ensure high performance for every application.