EVQ18913-D-01A

Monolithic Power Systems (MPS)
946-EVQ18913D01A
EVQ18913-D-01A

Mfr.:

Description:
Power Management IC Development Tools 30V, 0.5A, High-Frequency Transformer Driver Evaluation Board, AEC-Q100 Qualified

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
12 V to 24 V
23.5 V to 24.6 V
MPQ18913
MPQ18913
Brand: Monolithic Power Systems (MPS)
Dimensions: 7 cm x 5 cm x 1 cm
Output Current: 250 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVQ18913-D-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ18913-D-01A Evaluation Board is designed to demonstrate the capabilities of the MPQ18913. This high-frequency, half-bridge transformer driver is ideal for primary-side switchers in isolated power supplies. The MPQ18913 features various adjustable switching frequencies (fSW), instrumental in resonant topologies such as LLC converters. It also offers input over-voltage protection (OVP), over-current protection (OCP), fault indication, and a built-in soft start (SS) to control the inrush current.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
4
Expected 21/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.99 $35.99