KTC2110ECAA-MMEV02

Kinetic Technologies
389-KTC2110EC-MMEV02
KTC2110ECAA-MMEV02

Mfr.:

Description:
Power Management IC Development Tools KTC2110 Eval Kit - 3.0MHz High Efficiency Low IQ Synchronous Boost

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$36.28 $36.28

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
KTC2110
KTC2110
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50.8 mm x 57.15 mm
Output Current: 1 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

KTC2110 Evaluation Kit

Kinetic Technologies KTC2110 Evaluation Kit includes a fully assembled and tested KTC2110 evaluation board and a printed copy of the quick start guide. The evaluation board is designed to evaluate the KTC2110 high efficiency and low IQ synchronous boost converter with 3MHz PWM switching frequency. The converter operates from a 2.5V to 5.5V input voltage range and offers a 0A to 1A output load current range. This evaluation kit is used in portable devices, wearables, USB OTG, and smartphones.