MAX5980EVKIT#

Analog Devices / Maxim Integrated
700-MAX5980EVKIT#
MAX5980EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX5980 (Quad PSE Controller fo

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$131.56 $131.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Over Ethernet (PoE)
- 60 V to - 32 V
MAX5980
MAX5980
Brand: Analog Devices / Maxim Integrated
Description/Function: For evaluation of IEEE 802.3af/at-compliant powered device interface controllers
For Use With: MAX5980
Interface Type: I2C, 3-Wire
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX5980
Unit Weight: 399.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX5980EVKIT Evaluation Kit

Analog Devices MAX5980EVKIT Evaluation Kit is a fully assembled and tested surface-mount circuit board featuring the MAX5980. The Analog Devices MAX5980 is an Ethernet 4-port power-sourcing equipment (PSE) circuit for -48V or -54V supply rail systems. The IEEE® 802.3af/at-compliant MAX5980 PSE controller, in a 32-pin TQFN-EP package, and four n-channel power MOSFETs are used to form the main PSE circuit on the evaluation kit. The IC is used in Power-over-Ethernet (PoE) applications requiring DC power over four Ethernet network ports.