MAX20730EVKIT#

Analog Devices / Maxim Integrated
700-MAX20730EVKIT#
MAX20730EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 25A POL w/NO PMBUS EV Kit

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$471.14 $471.14

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 16 V
600 mV to 5.5 V
MAX20730
MAX20730
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX20730EVKIT Evaluation Kit

Analog Devices MAX20730EVKIT Evaluation Kit serves as a reference platform for evaluating the MAX20730 voltage regulator IC. The MAX20730 provides an extremely compact, low-cost, highly efficient, fast, accurate, and reliable power delivery solution for emerging low-output voltage applications up to 25A. The evaluation kit comprises a fully assembled and tested PCB implementation of the Analog Devices MAX20730. Jumper pins, test points, and input/output connectors are included for flexibility and ease of use in a wide range of applications. The evaluation board is configured with an edge strip to allow high di/dt loading when evaluating the system. The +VOUT connection is on the top side, while the return (or -VOUT) is on the bottom side, directly mirroring the topside strip.