MAX20079EVKIT#

Analog Devices / Maxim Integrated
700-MAX20079EVKIT#
MAX20079EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 36V 2.5A Buck Converter with 6A IqEVKit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$120.55 $120.55

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.5 V to 36 V
5 V
MAX20079
MAX20079
Brand: Analog Devices / Maxim Integrated
Output Current: 3.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX20079 Evaluation Kit

Analog Devices MAX20079 Evaluation Kit evaluates the MAX20079 2.1MHz/400kHz high-voltage mini-buck converter. The device is housed in a 20-pin Side-Wettable TQFN (SWTQFN) package. All components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. Analog Devices MAX20079 Evaluation Kit MAX20079EVKIT# comes with MAX20079AATP/VY+ installed (5V, 2.1MHz) and evaluates any MAX20079 variant with minimal component changes.